396-025-559-103

Heilind Number:EDA396-025-559-103
Manufacturer:EDAC
Manufacturer Number:396-025-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-559-103

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a crucial component for seamless electronic integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in challenging conditions, with an operating temperature range of -40 to 105°C. Featuring a single row design with 25 positions, each contact is meticulously crafted from high-quality Copper Alloy for optimal conductivity. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is guaranteed, while the right-angle mount orientation offers versatile installation options. Trust in this connector for a secure and efficient board-to-board connection solution in a wide range of applications.