396-025-559-112

Heilind Number:EDA396-025-559-112
Manufacturer:EDAC
Manufacturer Number:396-025-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-559-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features 25 positions in a single row, ensuring seamless integration. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in any application. With a pitch of .125 inches and a right-angle mount orientation, installation is efficient and convenient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of industrial environments. Upgrade your connectivity solutions with this essential component.