396-025-559-158

Heilind Number:EDA396-025-559-158
Manufacturer:EDAC
Manufacturer Number:396-025-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-559-158

Detailed Description

Enhance your board-to-board connection with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a single row of 25 positions with a pitch of .125 inches, ensuring optimal performance in compact spaces. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable conductivity even in challenging environments. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Upgrade your PCB connectivity with this essential component.