396-025-559-602

Heilind Number:EDA396-025-559-602
Manufacturer:EDAC
Manufacturer Number:396-025-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-559-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 25 positions, ensuring seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, it offers precise alignment. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures stability in various environments. Elevate your electronic projects with this essential connector, perfect for a range of applications in the Products, Connectors, and PCB Connectors categories.