396-025-559-603

Heilind Number:EDA396-025-559-603
Manufacturer:EDAC
Manufacturer Number:396-025-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-559-603

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 25 positions, it offers ample space for efficient data transmission. Crafted from copper alloy, the contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees performance in various environments. Upgrade your board-to-board connections with this essential component.