396-025-559-604

Heilind Number:EDA396-025-559-604
Manufacturer:EDAC
Manufacturer Number:396-025-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-559-604

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and reliable solution in black. Designed for optimal performance, it boasts a current rating of 3 A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting durability. With a single row configuration and 25 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .125 in and row spacing of .2 in, it provides precise alignment. Its right-angle mount orientation allows for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Explore our extensive range of connectors for more options.