396-025-559-607

Heilind Number:EDA396-025-559-607
Manufacturer:EDAC
Manufacturer Number:396-025-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-559-607

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a single row configuration, with 25 positions for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in even the most demanding environments. With a pitch of .125 inches and a row spacing of .2 inches, precision and efficiency are assured. Its right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C ensures suitability for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections.