396-025-559-608

Heilind Number:EDA396-025-559-608
Manufacturer:EDAC
Manufacturer Number:396-025-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-559-608

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a single row with 25 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance even in demanding industrial environments. With a pitch of .125 inches and row spacing of .2 inches, precise installation is a breeze. The right-angle mount orientation offers flexibility in assembly, while its wide operating temperature range of -40 to 105°C ensures reliability in various applications. Upgrade your PCB connectivity with this essential component.