396-025-559-658

Heilind Number:EDA396-025-559-658
Manufacturer:EDAC
Manufacturer Number:396-025-559-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-559-658

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row configuration with 25 positions and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. The high-quality Copper Alloy contacts ensure reliable transmission, while the .125-inch pitch and .2-inch row spacing offer seamless integration. With a robust amperage rating of 3A and a wide operating temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Its convenient right angle mount orientation adds versatility, making it a must-have component for your board-to-board connections. Elevate your setup with this essential connector that guarantees both durability and efficiency.