396-026-520-103

Heilind Number:EDA396-026-520-103
Manufacturer:EDAC
Manufacturer Number:396-026-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-520-103

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for seamless integration onto circuit boards, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both aesthetic appeal and safety compliance. With a single row housing featuring 26 copper alloy contacts, it guarantees reliable signal transmission at a maximum amperage of 3A. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in the electronics industry. Upgrade your PCB connectivity with this essential component.