396-026-520-112

Heilind Number:EDA396-026-520-112
Manufacturer:EDAC
Manufacturer Number:396-026-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-520-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Its sleek black design adds a modern touch to your circuitry, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation. With a single row construction and 26 positions, it offers ample space for seamless board-to-board connections. Crafted from premium Copper Alloy, the contacts guarantee efficient power transmission, supported by a 3A amperage rating. Featuring a .125-inch pitch and .2-inch row spacing, it enables precise mating in your PCB assembly. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Perfect for professional use in various electronic applications, this connector is a must-have component for your connectivity needs.