396-026-520-158

Heilind Number:EDA396-026-520-158
Manufacturer:EDAC
Manufacturer Number:396-026-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-520-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a single row layout and a total of 26 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide seamless integration. Suitable for straight mounting orientation, it simplifies installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and robust solution for your connectivity needs. Elevate your projects with this essential component.