396-026-520-201

Heilind Number:EDA396-026-520-201
Manufacturer:EDAC
Manufacturer Number:396-026-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-520-201

Detailed Description

Enhance connectivity in your circuitry with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With a double-row configuration and 26 positions, it offers ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. The copper alloy contacts provide efficient power transmission, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for all your PCB interconnection needs.