396-026-520-202

Heilind Number:EDA396-026-520-202
Manufacturer:EDAC
Manufacturer Number:396-026-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-520-202

Detailed Description

Enhance connectivity within your PCB assembly with our Card Edge Connector, a crucial component designed for seamless board-to-board integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With two rows of high-quality copper alloy contacts, it offers a total of 26 positions, facilitating efficient data transfer. Its .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees durability and stability in diverse applications. Trust in its robust construction and superior functionality for your connectivity needs.