396-026-520-203

Heilind Number:EDA396-026-520-203
Manufacturer:EDAC
Manufacturer Number:396-026-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-520-203

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees optimal performance and safety. Featuring two rows of 26 copper alloy contacts, it ensures reliable data transmission. The .125-inch pitch and .2-inch row spacing offer seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for various applications. Elevate your PCB design with this essential connector.