396-026-520-207

Heilind Number:EDA396-026-520-207
Manufacturer:EDAC
Manufacturer Number:396-026-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-520-207

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed with precision and reliability in mind, this black connector boasts a 2-row configuration, offering a seamless connection for your electronic components. With 26 positions and a pitch of .125 inches, it ensures secure and efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester and featuring copper alloy contacts, it guarantees durability and conductivity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Trust in this connector to deliver high performance in your projects.