396-026-520-208

Heilind Number:EDA396-026-520-208
Manufacturer:EDAC
Manufacturer Number:396-026-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-520-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With two rows of copper alloy contacts and a pitch of .125 inches, it provides seamless integration on your PCB. Featuring 26 positions and a straight mount orientation, it offers ample connectivity options for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability and longevity in any setting. Trust in its high-quality construction to meet your connectivity needs efficiently.