396-026-520-212

Heilind Number:EDA396-026-520-212
Manufacturer:EDAC
Manufacturer Number:396-026-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-520-212

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 26 positions each, it offers ample space for multiple connections. The contact material, crafted from Copper Alloy, guarantees reliable and low-resistance signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its .125 inch pitch and .2 inch row spacing enable precise alignment, while the straight mount orientation simplifies installation. Upgrade your PCB setup with this essential component, perfect for demanding industrial environments.