396-026-520-603

Heilind Number:EDA396-026-520-603
Manufacturer:EDAC
Manufacturer Number:396-026-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-520-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and functional component essential for seamless board-to-board connections. Designed for optimal performance, this connector features 26 positions in a single row, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliability and longevity. With a black finish and a sleek straight mount orientation, it not only delivers on functionality but also adds a touch of sophistication to your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this essential connector.