396-026-520-607

Heilind Number:EDA396-026-520-607
Manufacturer:EDAC
Manufacturer Number:396-026-520-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-520-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. With 26 positions and a single row configuration, this connector offers seamless integration for your electronic projects. Operating smoothly at temperatures ranging from -40 to 105°C, it's perfect for various environments. The .125-inch pitch and .2-inch row spacing provide efficient connectivity, while the straight mount orientation simplifies installation. Elevate your PCB connections with this essential component.