396-026-520-608

Heilind Number:EDA396-026-520-608
Manufacturer:EDAC
Manufacturer Number:396-026-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-520-608

Detailed Description

Enhance your circuit connections with our Card Edge Connector, a crucial component for seamless board-to-board PCB integration. With its sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both reliability and aesthetics in any setup. Operating at a maximum amperage of 3A, it offers robust power transmission for your electronic systems. Boasting a single row layout with 26 copper alloy contact positions, it enables efficient data transfer with a pitch of .125 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for various applications in industries such as telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this high-performance Card Edge Connector.