396-026-520-612

Heilind Number:EDA396-026-520-612
Manufacturer:EDAC
Manufacturer Number:396-026-520-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-520-612

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for optimal performance, it boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 26 positions, it offers seamless integration for your electronic components. The contact material is made of high-quality Copper Alloy, ensuring reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, it allows for precise and efficient connections. Perfect for various applications, it has a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential connector for seamless board-to-board linkage.