396-026-520-678

Heilind Number:EDA396-026-520-678
Manufacturer:EDAC
Manufacturer Number:396-026-520-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-520-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-520-678

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in Black. Designed for efficiency, it features a single row with 26 positions, perfect for streamlined PCB setups. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, precision is key in maintaining seamless communication. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh conditions without compromising performance. Whether you're a professional in need of top-quality components or a DIY enthusiast looking to elevate your projects, this Card Edge Connector is the perfect choice for bridging connections with ease and precision. Elevate your electronics game with this essential component.