396-026-520-803

Heilind Number:EDA396-026-520-803
Manufacturer:EDAC
Manufacturer Number:396-026-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-520-803

Detailed Description

Enhance connectivity within your electronic devices with this essential Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in diverse environments. With two rows of 26 positions each, it offers ample room for seamless board-to-board connections. The contact material, made of robust Copper Alloy, guarantees optimal conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation on PCBs. Trust in this high-quality connector to streamline your electronic assembly process with efficiency and precision.