396-026-520-808

Heilind Number:EDA396-026-520-808
Manufacturer:EDAC
Manufacturer Number:396-026-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-520-808

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Card Edge Connector. Designed for optimal performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows and 26 positions, it offers ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing allow for precision mating, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your setup today with this essential component.