396-026-520-858

Heilind Number:EDA396-026-520-858
Manufacturer:EDAC
Manufacturer Number:396-026-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-520-858

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, this connector in classic black color boasts a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 26 positions each, it ensures seamless signal transmission. The Copper Alloy contact material guarantees high conductivity, while the .125-inch pitch and .2-inch row spacing offer easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in its straight mount orientation for a secure fit, making it an essential component in your PCB connector setup.