396-026-520-878

Heilind Number:EDA396-026-520-878
Manufacturer:EDAC
Manufacturer Number:396-026-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-520-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-520-878

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. Featuring a black finish, this connector is not only visually sleek but also practical, with a 3 A amperage rating. With 26 positions and a double-row design, it offers ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing provide a secure fit, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your connectivity needs.