396-026-521-102

Heilind Number:EDA396-026-521-102
Manufacturer:EDAC
Manufacturer Number:396-026-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-521-102

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Card Edge Connector. Designed for seamless integration, this black connector features a single row with 26 positions, perfect for your board-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, it ensures precise alignment and secure contact. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity in any operating environment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it offers high performance and reliability. Whether for industrial or commercial applications, this connector is a versatile solution for your PCB connectivity needs. Upgrade your systems with this essential component for seamless and efficient operations.