396-026-521-103

Heilind Number:EDA396-026-521-103
Manufacturer:EDAC
Manufacturer Number:396-026-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-521-103

Detailed Description

Enhance connectivity with this Card Edge Connector, a vital component for seamless PCB interconnection. Designed in sleek black with a housing crafted from UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. Its single row layout features 26 positions, each meticulously engineered with Copper Alloy contacts for optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliable performance in any environment. Perfect for various applications, this connector is a must-have for efficient board-to-board connections.