396-026-521-112

Heilind Number:EDA396-026-521-112
Manufacturer:EDAC
Manufacturer Number:396-026-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-521-112

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for seamless integration, it features a single row with 26 positions and a pitch of .125 inches, ensuring reliable data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability without compromising safety. With copper alloy contacts, it offers efficient conductivity, while a 3A amperage rating supports high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse environments. Whether for commercial or industrial use, its straight mount orientation and black color make it a versatile choice. Upgrade your PCB connections with this essential component, a must-have in any technician's toolkit.