396-026-521-202

Heilind Number:EDA396-026-521-202
Manufacturer:EDAC
Manufacturer Number:396-026-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-521-202

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Boasting a classic black hue, it seamlessly integrates into any PCB setup, offering a reliable amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, its robust housing ensures longevity in performance. Featuring two rows and 26 positions, it facilitates efficient data transmission with a pitch of .125 in. The copper alloy contact material guarantees secure and stable connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any tech enthusiast.