396-026-521-203

Heilind Number:EDA396-026-521-203
Manufacturer:EDAC
Manufacturer Number:396-026-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-521-203

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Made from durable UL 94V-0 Thermoplastic Polyester in sleek black, it offers reliable performance in industrial environments with an operating temperature range of -40 to 105 °C. Featuring two rows of 26 positions each, this connector ensures seamless data transfer. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal routing. With a 3A amperage rating and straight mount orientation, it's perfect for high-speed applications. Upgrade your setup with this essential component in the world of PCB connectors.