396-026-521-207

Heilind Number:EDA396-026-521-207
Manufacturer:EDAC
Manufacturer Number:396-026-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in any application. With two rows of Copper Alloy contacts, each capable of handling up to 3 A of current, this connector offers a total of 26 positions with a pitch of .125 inches. The straight mount orientation and precise row spacing of .2 inches make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance even in harsh environments. Upgrade your electronic assemblies with this essential component, perfect for a wide range of industrial and commercial uses.