396-026-521-212

Heilind Number:EDA396-026-521-212
Manufacturer:EDAC
Manufacturer Number:396-026-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-521-212

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless integration in various electronic setups. Designed for efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage capacity, it offers reliable power transmission. The two rows of copper alloy contacts, spaced at .125 inches with .2 inches between rows, provide ample connectivity for 26 positions. Its straight mount orientation simplifies installation on PCBs, facilitating smooth data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in challenging environments. Trust in this essential product for your connectivity needs in a wide range of applications.