396-026-521-602

Heilind Number:EDA396-026-521-602
Manufacturer:EDAC
Manufacturer Number:396-026-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-521-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a 3 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row design and 26 positions, it offers ample connectivity options for your electronic components. The copper alloy contact material and .125-inch pitch deliver excellent conductivity, while the .2-inch row spacing allows for efficient signal transmission. Suitable for a wide range of applications, this connector can withstand harsh environments with an operating temperature range of -40 to 105°C. Upgrade your PCB connections with this essential component.