396-026-521-603

Heilind Number:EDA396-026-521-603
Manufacturer:EDAC
Manufacturer Number:396-026-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-521-603

Detailed Description

Enhance your PCB connectivity with this sleek and durable Card Edge Connector. Designed for seamless integration, it boasts a single row of 26 positions, allowing for efficient data transmission. The black UL 94V-0 Thermoplastic Polyester housing ensures both aesthetic appeal and safety compliance. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing reliable performance. With a pitch of .125 inches and row spacing of .2 inches, this connector offers easy installation on your board. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component.