396-026-521-607

Heilind Number:EDA396-026-521-607
Manufacturer:EDAC
Manufacturer Number:396-026-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-521-607

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for high-performance applications, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With a single row configuration and 26 positions, it offers ample connectivity options for your circuitry. Crafted from premium Copper Alloy, the contacts guarantee optimal conductivity. Featuring a .125-inch pitch and .2-inch row spacing, it allows for precise alignment on your board. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.