396-026-521-608

Heilind Number:EDA396-026-521-608
Manufacturer:EDAC
Manufacturer Number:396-026-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-521-608

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a single row with 26 positions, offering seamless integration for your electronic projects. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any operating environment. With a contact material of Copper Alloy, it guarantees efficient conductivity, while the black color adds a sleek touch to your setup. The .125-inch pitch and .2-inch row spacing allow for easy installation, and the straight mount orientation accommodates various configurations. Whether you're working in extreme temperatures or standard conditions, this connector is built to withstand it all, with an operating range of -40 to 105 °C. Elevate your connectivity with this essential component.