396-026-521-612

Heilind Number:EDA396-026-521-612
Manufacturer:EDAC
Manufacturer Number:396-026-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-521-612

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in demanding environments. With a contact material of Copper Alloy, it ensures efficient power transmission at an amperage of 3A. The connector's single row design with 26 positions and a pitch of .125 inches allows for easy and secure PCB connections. Its straight mount orientation and compact size make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent performance. Upgrade your connectivity solutions with this essential component.