396-026-521-658

Heilind Number:EDA396-026-521-658
Manufacturer:EDAC
Manufacturer Number:396-026-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-521-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for top-notch reliability, this connector features a single row layout with 26 positions, perfect for seamless board-to-board connections. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability while the copper alloy contact material guarantees efficient power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're looking to streamline your device assembly or optimize signal transfer, our Card Edge Connector is the perfect solution. Elevate your connectivity standards with this essential component.