396-026-521-678

Heilind Number:EDA396-026-521-678
Manufacturer:EDAC
Manufacturer Number:396-026-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-521-678

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. With a single row layout and 26 positions, it offers ample space for efficient data transmission. The Copper Alloy contacts provide excellent conductivity, while the black color adds a sleek touch to your design. Featuring a pitch of .125 inches and row spacing of .2 inches, it allows for precise alignment during assembly. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it guarantees consistent performance in a wide range of conditions. Trust in this connector for secure and stable board-to-board connections in your electronic projects.