396-026-521-802

Heilind Number:EDA396-026-521-802
Manufacturer:EDAC
Manufacturer Number:396-026-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-521-802

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable performance. With a current rating of 3 A and contact material made of Copper Alloy, it guarantees efficient power transmission. Boasting a double-row configuration with 26 positions spaced at a pitch of .125 inches and row spacing of .2 inches, it offers versatile connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for applications in the electronics industry, this connector is a crucial component for seamless board-to-board connections. Elevate your connectivity solutions with this essential product.