396-026-521-808

Heilind Number:EDA396-026-521-808
Manufacturer:EDAC
Manufacturer Number:396-026-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-521-808

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With a current rating of 3 A, it guarantees efficient power transmission. Its double-row configuration and 26 positions provide ample connectivity options, while the Copper Alloy contacts ensure secure and stable connections. The .125-inch pitch and .2-inch row spacing allow for precise positioning on the PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you're working on consumer electronics or industrial machinery, this Card Edge Connector is the perfect solution for your connectivity needs.