396-026-521-858

Heilind Number:EDA396-026-521-858
Manufacturer:EDAC
Manufacturer Number:396-026-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-521-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Engineered for durability, it boasts a UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With two rows of Copper Alloy contacts and a pitch of .125 inches, it offers seamless integration for up to 26 positions. The straight mount orientation and .2-inch row spacing make installation a breeze, while its 3A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's an essential component for your electronic projects. Upgrade your connectivity game with this top-tier connector.