396-026-521-878

Heilind Number:EDA396-026-521-878
Manufacturer:EDAC
Manufacturer Number:396-026-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-521-878

Detailed Description

Enhance connectivity on your circuit boards with this Card Edge Connector in sleek black. Designed for efficiency and durability, it boasts a 3A amperage rating and features UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts offering a total of 26 positions, it ensures reliable performance. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Explore our selection of connectors for more options tailored to your specifications.