396-026-522-101

Heilind Number:EDA396-026-522-101
Manufacturer:EDAC
Manufacturer Number:396-026-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-522-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Boasting a robust amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. With a single row design and 26 positions, it offers ample room for seamless board-to-board connections. The copper alloy contacts, along with a pitch of .125 in and row spacing of .2 in, ensure efficient signal transfer. Featuring a straight mount orientation, it simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects.