396-026-522-102

Heilind Number:EDA396-026-522-102
Manufacturer:EDAC
Manufacturer Number:396-026-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-522-102

Detailed Description

Enhance connectivity with this Card Edge Connector, an essential component for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a sleek black finish and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. With a single row layout and 26 positions, it offers ample space for efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the .125 inch pitch and .2 inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-performance Card Edge Connector.