396-026-522-202

Heilind Number:EDA396-026-522-202
Manufacturer:EDAC
Manufacturer Number:396-026-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-522-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. With a sleek black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both aesthetic appeal and robust performance. Featuring two rows of high-quality Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the 26 positions cater to diverse connection needs. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Trust in this essential component for secure and efficient board-to-board connections in your projects.