396-026-522-203

Heilind Number:EDA396-026-522-203
Manufacturer:EDAC
Manufacturer Number:396-026-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-522-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts offering a total of 26 positions, it provides ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise and secure connections on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in various environments. Whether for industrial or commercial use, this connector is a versatile and essential component for your electronic projects.