396-026-522-212

Heilind Number:EDA396-026-522-212
Manufacturer:EDAC
Manufacturer Number:396-026-522-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-522-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a robust amperage rating of 3A, making it perfect for demanding electronic applications. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only ensures durability but also adds a touch of sophistication to your setup. With two rows and 26 positions, this connector offers ample connectivity options, while the straight mount orientation facilitates seamless integration. Its copper alloy contact material guarantees reliable signal transmission, even in harsh operating environments ranging from -40 to 105°C. Elevate your PCB assembly with this essential component, a must-have in any electronics enthusiast's toolkit.